Connector RF
82_MCX-S50-0-29/111_NM
Conn MCX 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold Over Nickel T/R
HUBER+SUHNERYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
MCX
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Mating System
Snap-On
Mating Cycle (Cycles)
500
Polarity
Standard
Mounting Styles
PCB Pins
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Packaging
Tape and Reel
Product Weight (g)
0.4
Product Length (mm)
6.1
Product Depth (mm)
6.1
Product Height (mm)
5.2
Mounting
Surface Mount
Family/Series
82_MCX-S50-0-29/111_N
ALIAS
22658306
ROHS Version
2011/65/EU, 2015/863
Order Quantity

