Arrow Electronic Components Online
82MCXS50022111NM|HUBER_SU|simage
82MCXS50022111NM|HUBER_SU|limage
Connector RF

82_MCX-S50-0-22/111_NM

Conn MCX 0Hz to 6GHz 50Ohm Solder ST Edge Mount RCP Gold Over Nickel T/R

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    MCX
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    50
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1.1
  • Product Length (mm)
    6.65
  • Product Depth (mm)
    9.3
  • Product Height (mm)
    5
  • Mounting
    Edge Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources