Arrow Electronic Components Online
82IC2470AA50J|KEMET|limage
82IC2470AA50J|KEMET|simage
Capacitor Film

82IC2470AA50J

Cap Film 0.047uF 250V PET 5%( 7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105°C Automotive Bulk

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.80
  • Automotive
    Yes
  • PPAP
    Yes
  • Capacitance Value
    0.047uF
  • Tolerance
    5%
  • Voltage
    250VDC|160VAC
  • Dielectric
    PET
  • Construction
    Stacked
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Size (mm)
    7.2 X 4.5 X 9.5
  • Wire Form
    Straight
  • Temperature Coefficient (ppm/°C)
    400±200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    7.2
  • Product Depth (mm)
    4.5
  • Product Height (mm)
    9.5
  • Lead Diameter (mm)
    0.5
  • Lead Length (mm)
    4
  • Seated Plane Height (mm)
    9.5

Documentation and Resources

Datasheets
Design resources