Capacitor Film
82EC3220DQ70K
Cap Film 0.22uF 100V PET 10%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105°C Automotive Ammo
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
Yes
PPAP
Yes
Capacitance Value
0.22uF
Tolerance
10%
Voltage
100VDC|63VAC
Dielectric
PET
Construction
Stacked
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
7.2 X 3.5 X 7.5
Wire Form
Straight
Temperature Coefficient (ppm/°C)
400±200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Length (mm)
7.2
Product Depth (mm)
3.5
Product Height (mm)
7.5
Product Weight (g)
0.38
Lead Diameter (mm)
0.5
Seated Plane Height (mm)
7.5

