Capacitor Film
82DC3470CK60M
Cap Film 0.47uF 63V PET 20%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105°C T/R Automotive AEC-Q200
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
Yes
PPAP
Yes
Capacitance Value
0.47uF
Tolerance
20%
Voltage
63VDC|40VAC
Dielectric
PET
Construction
Stacked
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
5
Size (mm)
7.2 X 3.5 X 7.5
Wire Form
Straight
Temperature Coefficient (ppm/°C)
400±200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
7.2
Product Depth (mm)
3.5
Product Height (mm)
7.5
Lead Diameter (mm)
0.5
Seated Plane Height (mm)
7.5

