Arrow Electronic Components Online
8292200620002101|MILL-MAX|simage
8292200620002101|MILL-MAX|limage
Top Purchased
Connector Headers and PCB Receptacles

829-22-006-20-002101

Conn Spring Loaded Connector HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Tube

Mill-Max Mfg. Corp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Spring Loaded Connector
  • Gender
    HDR
  • Number of Contacts
    6
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    2/Contact
  • Maximum Voltage Rating
    150VDC|100VAC
  • Insulation Resistance (MOhm)
    10000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    1000000
  • Packaging
    Tube
  • Product Length (mm)
    15.24
  • Product Depth (mm)
    10.62
  • Product Height (mm)
    2.54
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources