Connector Headers and PCB Receptacles
829-22-002-20-001101
Conn Spring Loaded Connector HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
Mill-Max Mfg. CorpProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Spring Loaded Connector
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000000
Packaging
Box|Tube
Product Length (mm)
5.08
Product Depth (mm)
10.85
Product Height (mm)
2.54
Mounting
Through Hole
Order Quantity