Arrow Electronic Components Online
828905-1|TE|simage
828905-1|TE|limage
Connector Accessories

828905-1

Connector Accessories Seal Straight Silicone White Automotive Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Seal
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Material
    Silicone
  • Color
    White
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Loose
  • Product Length (mm)
    7.8
  • Product Depth (mm)
    5.6

Documentation and Resources

Datasheets
Design resources