Connector Headers and PCB Receptacles
828548-5
Conn Shrouded Header (2 Sides) HDR 5 POS 2.54mm Solder ST Thru-Hole
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Shrouded Header (2 Sides)
Gender
HDR
Number of Contacts
5
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Product Length (mm)
12.2
Product Depth (mm)
4.9
Product Height (mm)
8.8
Mounting
Through Hole