Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Kit
Packaging
Kit
Product Length (mm)
112
Product Depth (mm)
15.2
Product Height (mm)
67
Order Quantity