Arrow Electronic Components Online
8259|ABBATRON|simage
8259|ABBATRON|limage
Standoffs

8259

Standoff Hex M/F 6-32-THD Brass Alloy 360 Nickel

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7415.39.00.00
  • Automotive
    Unknown
  • Type
    Hex
  • Gender
    M/F
  • Material
    Brass Alloy 360
  • Thread Size
    #6-32
  • Body Length (Imperial) (in)
    1 5/8
  • Width Across Flats (Imperial) (in)
    1/4
  • Thread Depth (Imperial) (in)
    3/8
  • Thread Length (Imperial) (in)
    1/4
  • Finish
    Nickel
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources