Reduced Price
Cable Assembly Flat/Ribbon
824
Cable Assembly 0.3m 28AWG 2.54mm 40 to 40 POS Wire to Board to Wire to Board F-M
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Number of Contacts
40 to 40
Gender
F-M
Connector Type A
Wire to Board
Connector Type B
Wire to Board
Wire Size (AWG)
28
Cable Pitch (mm)
2.54
Cable Length (m)
0.3
Connector Orientation
Straight to Straight

