Arrow Electronic Components Online
824100ML|MGCHEM|simage
824100ML|MGCHEM|limage
Cleaning Agents

824-100ML

Cleaner Liquid Clear 12°C 99.22g

M.G. Chemicals
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Type
    Cleaner
  • Form
    Liquid
  • Color
    Clear
  • Specific Gravity
    0.7832
  • Flash Point (°C)
    12
  • Boiling Point (°C)
    82
  • Product Weight (g)
    99.22

Documentation and Resources

Datasheets
Design resources