Arrow Electronic Components Online
823|ABBATRON|simage
823|ABBATRON|limage
Cable Clamps and Clips

823

Cable Management, Strain Relief Clamp Nylon 6/6 Black Bulk

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Style
    Strain Relief Clamp
  • Color
    Black
  • Body Material
    Nylon 6/6
  • Packaging
    Bulk
  • Product Length (mm)
    14.68

Documentation and Resources

Datasheets
Design resources