Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Style
Module
Packaging
Tray
Mounting
Surface Mount
Package Height
2
Package Width
12
Package Length
25
PCB changed
9
Supplier Package
SMD Module
Pin Count
9
Order Quantity

