Switch Push Button
8221SDV3GE
Switch Push Button ON Mom DPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Panel Mount/Bracket Mount PC Pins Bulk
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
DPDT
Actuator Style
Round Plunger
Switch Configuration
ON Mom
Bushing Type
Threaded
Maximum Current Rating (A)
1@120VAC 28VDC
Maximum Power Rating (VA)
0.4@20VAC 20VDC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
<50
Electrical Life (Cycles)
60000
Actuator Length (mm)
5.69
Number of Rows
2
Row Spacing (mm)
4.83
Mounting
Panel Mount/Bracket Mount
Termination Style
PC Pins
Number of Terminals
6
Terminal Length (mm)
4.7
Terminal Pitch (mm)
4.7
Seal Location
Terminals
Seal Description
Epoxy
Housing Material
Stainless Steel
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
75
Packaging
Bulk
Thread Size
1/4-40
Body Length (mm)
16.26
Bushing Length (mm)
7.11
Body Depth (mm)
11.43
Body Height (mm)
11.68
Product Length (mm)
16.26
Product Depth (mm)
11.43
Product Height (mm)
24.48

