Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7415.39.00.00
Automotive
Unknown
PPAP
Unknown
Type
Hex
Gender
M/F
Material
Brass
Thread Size
#4-40
Body Length (Imperial) (in)
7/8
Width Across Flats (Imperial) (in)
1/4
Thread Length (Imperial) (in)
3/16
Finish
Nickel
Packaging
Bulk

