Arrow Electronic Components Online
8218J2H3|EBMPAPST|simage
8218J2H3|EBMPAPST|limage
Blowers and Fans

8218J/2H3

DC Fan Axial Ball Bearing 48V 20V to 58V 112CFM 66dB 80 X 80 X 38.15mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    48
  • Input Voltage Range (V)
    20 to 58
  • Power Rating (W)
    25
  • Maximum Airflow (CFM)
    112
  • Noise Level (dB)
    66
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    80 X 80 X 38.15
  • Mounting
    Flange Mount
  • Protection
    Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    38.15
Order Quantity

Documentation and Resources

Datasheets
Design resources