Arrow Electronic Components Online
82156000|3M|simage
82156000|3M|limage
Connector D-Subminiature

8215-6000

Conn D-Sub PIN 15 POS 1.27mm IDT RA Panel Mount 15 Terminal 1 Port

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    15
  • Number of Terminals
    15
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    1
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Shell Material
    Steel
  • Shell Plating
    Tin
  • Shell Size
    A
  • Less Contact
    No
  • Product Length (mm)
    39.2
  • Product Depth (mm)
    16.5
  • Product Height (mm)
    12.4
  • Wire Size (AWG)
    26-28
  • Housing Color
    Gray
  • Contact Plating Thickness
    (0.762/1.27)um|(Flash/(0.762/1.27)um)
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources