Blowers and Fans
8214J/2H3
DC Fan Axial Ball Bearing 24V 12V to 27.6V 112CFM 66dB 80 X 80 X 38.15mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
12 to 27.6
Power Rating (W)
25
Maximum Airflow (CFM)
112
Noise Level (dB)
66
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 38.15
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
38.15

