Blowers and Fans
8212J/2H4P
DC Fan Axial Ball Bearing 12V 6V to 13.8V 131CFM 71dB 80 X 80 X 38.15mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
6 to 13.8
Power Rating (W)
39
Maximum Airflow (CFM)
131
Noise Level (dB)
71
Bearings
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 38.15
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
38.15

