Blowers and Fans
8212J/2H3
DC Fan Axial Ball Bearing 12V 6V to 13.8V 112CFM 66dB 80 X 80 X 38.15mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
6 to 13.8
Power Rating (W)
25
Maximum Airflow (CFM)
112
Noise Level (dB)
66
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 38.15
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
38.15
Order Quantity

