Connector RF
82_PC24-S50-0-201/199_NE
Conn PC2.4 0Hz to 50GHz 50Ohm Solder ST SMD RCP Gold Over Nickel
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Type
PC2.4
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 50G
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
165
Product Weight (g)
2.4
Mounting
Surface Mount
Order Quantity

