Arrow Electronic Components Online
82MMCX50018111OM|HUBER_SU|simage
82MMCX50018111OM|HUBER_SU|limage
Connector RF

82_MMCX-50-0-18/111_OM

Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD F Gold Over Nickel T/R

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    MMCX
  • Gender
    F
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    50
  • Mating System
    Snap-On
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.6
  • Product Length (mm)
    6
  • Product Depth (mm)
    5
  • Product Height (mm)
    5.3
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources