Arrow Electronic Components Online
82MMBXS50013111NH|HUBER_SU|simage
82MMBXS50013111NH|HUBER_SU|limage
Connector RF

82_MMBX-S50-0-13/111_NH

Conn MMBX 0Hz to 12.5GHz 50Ohm Solder ST SMD RCP Gold Over Nickel Phosphorus Bulk

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    MMBX
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Plating
    Gold Over Nickel Phosphorus
  • Operating Frequency (Hz)
    0 to 12.5G
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Packaging
    Bulk
  • Product Length (mm)
    8.3
  • Product Height (mm)
    4.1
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources