Arrow Electronic Components Online
82MCX50017111NH|HUBER_SU|simage
82MCX50017111NH|HUBER_SU|limage
Connector RF

82_MCX-50-0-17/111_NH

Conn MCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel Bulk

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    MCX
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    F
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    50
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Bulk
  • Product Length (mm)
    6.1
  • Product Depth (mm)
    6.1
  • Product Height (mm)
    6
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources