Connector RF
82_MBX-S50-0-23/111_NH
Conn MBX 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold Over Nickel Bulk
HUBER+SUHNERProduct Technical Specifications
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.10
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
MBX
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Mating Cycle (Cycles)
100
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Packaging
Bulk
Product Length (mm)
5.95
Product Depth (mm)
5.95
Product Height (mm)
5
Mounting
Surface Mount
Order Quantity

