Connector RF
82_MBX-S50-0-1/111_NE
Conn MBX 0Hz to 6GHz 50Ohm Crimp ST SMD RCP Gold Over Nickel Phosphorus Single
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
MBX
Gender
RCP
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold Over Nickel Phosphorus
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Insulation Resistance (MOhm)
1000
Mating Cycle (Cycles)
100
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Packaging
Single
Product Diameter (mm)
7.8
Product Height (mm)
5
Mounting
Surface Mount
Order Quantity

