Arrow Electronic Components Online
8265010|GRAYHILL|simage
8265010|GRAYHILL|limage
Keypads and Keyboards

82-650-10

Keyboard 6 Cable 100mA 5VDC 2.16N

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Keyboard
  • Layout
    6 Button
  • Number of Keys
    6
  • Key Color
    Black
  • Case Color
    Black
  • Illumination Type
    Incandescent Lamp
  • Connection Type
    Cable
  • Maximum Current Rating (mA)
    100@5VDC
  • Maximum DC Voltage Rating (VDC)
    5
  • Maximum Contact Resistance (Ohm)
    0.025
  • Total Travel (mm)
    3.3
  • Operating Force (N)
    2.16
  • Housing Material
    Acrylonitrile Butadiene Styrene Plastic
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    52.25
  • Product Depth (mm)
    34.8
  • Product Height (mm)
    19.05
Order Quantity

Documentation and Resources

Datasheets
Design resources