Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Keyboard
Layout
3 Button
Number of Keys
3
Key Color
Black
Case Color
Black
Illumination Type
Incandescent Lamp
Connection Type
Cable
Maximum Current Rating (mA)
100@5VDC
Maximum DC Voltage Rating (VDC)
5
Maximum Contact Resistance (Ohm)
0.025
Total Travel (mm)
3.3
Operating Force (N)
2.16
Housing Material
Acrylonitrile Butadiene Styrene Plastic
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Length (mm)
52.25
Product Depth (mm)
17.35
Product Height (mm)
19.05

