Arrow Electronic Components Online
8196|KEYSTONE|simage
8196|KEYSTONE|limage
Connector Terminals

8196

Screw Terminal Brass 11.94mm Tin

Keystone Electronics
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Screw Terminal
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Plating
    Tin
  • Maximum Current Rating (A)
    30
  • Insulation
    Non-Insulated
  • Product Length (mm)
    11.94
  • Product Depth (mm)
    11.94
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources