Cable Assembly AC Power
819118-SF
Cable Assembly 2m NEMA 5-15 to C13 3 to 3 POS F-M 18AWG
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Cable Length (m)
2
Wire Size (AWG)
18
Connector Type A
NEMA 5-15
Connector Type B
C13
Gender
F-M
Number of Contacts
3 to 3
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating (VAC)
250VAC
Jacket Color
White
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70

