Arrow Electronic Components Online
8191|KEYSTONE|simage
8191|KEYSTONE|limage
Connector Terminals

8191

Screw Terminal 14-22AWG Brass 7.87mm Tin Bulk

Keystone Electronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Screw Terminal
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    14-22
  • Maximum Current Rating (A)
    15
  • Insulation Material
    Non-Insulated
  • Packaging
    Bulk
  • Product Length (mm)
    7.87
  • Product Depth (mm)
    7.87
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources