Arrow Electronic Components Online
8182832A|RAFHDWE|simage
8182832A|RAFHDWE|limage
Handles, Locks and Latches

8182-832-A

Round Non-Folding Handle Aluminum None

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Round Non-Folding Handle
  • Product Depth (Metric) (mm)
    7.94
  • Product Height (Metric) (mm)
    38.1
Order Quantity

Documentation and Resources

Datasheets
Design resources