Arrow Electronic Components Online
81500000005|LTLFUWIC|simage
81500000005|LTLFUWIC|limage
Fuse Accessories

81500000005

Fuse Holder Cap 10A 500V Panel Mount Quick Connect Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Holder Cap
  • Fuse Type
    Cartridge
  • Fuse Size
    5 X 20
  • Current Rating (A)
    10@(SEMKO/VDE)|16@(CSA/UL)
  • Maximum Voltage Rating
    500V
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Termination Style
    Quick Connect
  • Packaging
    Bulk
  • Product Diameter (mm)
    9.2
  • Product Length (mm)
    34
  • Body Material
    Thermoplastic
  • Color
    Black
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources