Arrow Electronic Components Online
8142201230030101|MILL-MAX|simage
8142201230030101|MILL-MAX|limage
Connector Headers and PCB Receptacles

814-22-012-30-030101

Conn Spring Loaded Connector HDR 12 POS 2.54mm Solder ST Top Entry SMD

Mill-Max
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Spring Loaded Connector
  • Gender
    HDR
  • Number of Contacts
    12
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Voltage Rating
    150VDC|100VAC
  • Insulation Resistance (MOhm)
    10000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    1000000
  • Product Length (mm)
    15.24
  • Product Depth (mm)
    5.08
  • Product Height (mm)
    7.31
  • Contact Plating Thickness
    0.25um
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources