Arrow Electronic Components Online
8134-HC-6P3|TE|simage
8134-HC-6P3|TE|limage
Connector Contact

8134-HC-6P3

Conn Discrete Socket Contact SKT 1 POS Solder ST SMD Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Termination Method
    Solder
  • Maximum Current Rating (A)
    5/Contact
  • Packaging
    Loose
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources