Switch Push Button
8125J85ZBE223
Switch Push Button ON Mom SPDT Square Button 20VAC 20VDC 0.4VA Momentary Panel Mount Solder Lug Bulk
C&KProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPDT
Actuator Style
Square Button
Switch Configuration
ON Mom
Maximum Power Rating (VA)
0.4@20VAC 20VDC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
<50
Electrical Life (Cycles)
60000
Actuator Color
Black
Actuator Length (mm)
1.57
Number of Rows
1
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
3
Terminal Length (mm)
3.94
Terminal Pitch (mm)
4.7
Illumination Color
Red
Seal Location
Terminals
Seal Description
Epoxy
Housing Material
Stainless Steel
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
75
Packaging
Bulk
Body Length (mm)
12.7
Body Depth (mm)
6.86
Body Height (mm)
9.39
Product Length (mm)
19.43
Product Depth (mm)
15.62
Product Height (mm)
25.31

