Arrow Electronic Components Online
81251|DESCO|simage
81251|DESCO|limage
Tapes

81251

Tapes Single Side Adhesive Acrylic 35.97m

Desco Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Single Side Adhesive
  • Backing Material
    Acrylic
  • Product Length (m)
    35.97
  • Thickness (mm)
    0.049

Documentation and Resources

Datasheets
Design resources