Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Flat Cable
Wire Size (AWG)
22
Number of Conductors
26
Factory Cable Length (m)
30.48
Cable Pitch (mm)
2.54
Conductor Material
Tinned Copper
Conductor Cross Section (mm²)
0.35
Velocity of Propagation (%)
78
Time Delay
1.3ns/ft
Maximum Voltage Rating
300V
Impedance (Ohm)
119
Inductance
0.15uH/ft
Insulation DC Resistance
>10GOhm/10ft
Capacitance
11pF/ft
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Roll
Product Depth (mm)
65.23
Product Height (mm)
1.52
Bunch Stranding
7x30
Usage
Power Application
Standards
UL AWM 20462|UL VW-1|UL AWM IA|CSA FT-1
Insulation Color
Dark Gray/Light Gray
Order Quantity

