Arrow Electronic Components Online
81221|DESCO|simage
81221|DESCO|limage
Reduced Price
Tapes

81221

Tapes Single Side Adhesive Clear Rubber 32.92m

Desco Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Single Side Adhesive
  • Backing Material
    Rubber
  • Color
    Clear
  • Product Length (m)
    32.92
  • Thickness (mm)
    0.06

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources