Arrow Electronic Components Online
8119RC|BOURNS|limage
8119RC|BOURNS|simage
Common Mode Chokes - CMCs

8119-RC

Common Mode Chokes Dual 4000uH 1kHz 14.5A 0.012Ohm DCR Thru-Hole

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    4000u(Min)
  • Leakage Inductance (H)
    16u
  • Test Frequency (Hz)
    1k
  • Maximum DC Current (A)
    14.5
  • Maximum DC Resistance (Ohm)
    0.012
  • Withstand Voltage
    1.5kVrms
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Maximum Product Length (mm)
    43.18
  • Maximum Product Depth (mm)
    23.55
  • Maximum Product Height (mm)
    41.91

Documentation and Resources

Datasheets
Design resources