Arrow Electronic Components Online
811|ADAFRUIT|simage
811|ADAFRUIT|limage
LED Displays Segmented

811

Display Segmented Panel 4DIGIT 7LED Yellow CC

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Panel
  • Number of Digits
    4
  • Color
    Yellow
  • Number of LEDs
    7
  • Digit Size (in)
    0.56
  • Character Displayed
    Numeric
  • Intensity (ucd)
    14000
  • Configuration
    Common Cathode
  • Package Width
    19.3
  • Package Length
    50.3

Documentation and Resources

Datasheets
Design resources