Arrow Electronic Components Online
811330|WAGO|simage
811330|WAGO|limage
Fuse Accessories

811-330

Fuse Holder 30A 750VAC/1000VDC DIN Rail Screw Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.85.85
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Holder
  • Fuse Size
    10 X 38
  • Current Rating (A)
    30
  • Maximum Voltage Rating
    750VAC|1000VDC
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    85
  • Termination Style
    Screw
  • Packaging
    Box
  • Product Length (mm)
    51.9
  • Product Depth (mm)
    59.7
  • Product Height (mm)
    104.9
  • Mounting
    DIN Rail

Documentation and Resources

Datasheets
Design resources