Connector Headers and PCB Receptacles
81068-550203
Conn Ejector Header HDR 68 POS 1.27mm Solder RA Thru-Hole Box
3MProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Ejector Header
Gender
HDR
Number of Contacts
68
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Polarization Type
Center Key/Dual Key
Row Spacing (mm)
2.54
Maximum Current Rating (A)
0.75
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
57.4
Product Depth (mm)
20.85
Product Height (mm)
7.87
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity

