Connector Headers and PCB Receptacles
81068-500203-RB
Conn Shrouded Header (4 Sides) HDR 68 POS 1.27mm Solder RA Thru-Hole Box
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
68
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Polarization Type
Center Key/Dual Key
Row Spacing (mm)
2.54
Maximum Current Rating (A)
0.75
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
57.4
Product Depth (mm)
15.39
Product Height (mm)
7.87
Mounting
Through Hole
Order Quantity

