Common Mode Chokes - CMCs
8104-RC
Common Mode Chokes Dual 10000uH 1kHz 2.4A 0.17Ohm DCR Thru-Hole
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Configuration
Dual
Number of Lines
2
Inductance (H)
10000u(Min)
Leakage Inductance (H)
45u
Test Frequency (Hz)
1k
Maximum DC Current (A)
2.4
Maximum DC Resistance (Ohm)
0.17
Withstand Voltage
1.5kVrms
Mounting
Through Hole
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Maximum Product Length (mm)
30.48
Maximum Product Depth (mm)
15.65
Maximum Product Height (mm)
30.48

