Arrow Electronic Components Online
8103|KEYSTONE|limage
8103|KEYSTONE|simage
Cable Clamps and Clips

8103

Cable Management, Clamp Steel Screw Mount 9.5mm

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Style
    Clamp
  • Body Material
    Steel
  • Maximum Bundle Diameter (mm)
    9.5
  • Hole Diameter (mm)
    5.2
  • Product Depth (mm)
    12.7
  • Mounting
    Screw Mount

Documentation and Resources

Datasheets
Design resources