Arrow Electronic Components Online
8103RC|BOURNS|simage
8103RC|BOURNS|limage
Common Mode Chokes - CMCs

8103-RC

Common Mode Chokes Dual 1000uH 1kHz 4.8A 0.022Ohm DCR Thru-Hole

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    1000u(Min)
  • Leakage Inductance (H)
    7u
  • Test Frequency (Hz)
    1k
  • Maximum DC Current (A)
    4.8
  • Maximum DC Resistance (Ohm)
    0.022
  • Withstand Voltage
    1.5kVrms
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Maximum Product Length (mm)
    19.3
  • Maximum Product Depth (mm)
    11.56
  • Maximum Product Height (mm)
    22.86
Order Quantity

Documentation and Resources

Datasheets
Design resources