Arrow Electronic Components Online
8102001CA|TI|simage
8102001CA|TI|limage
Monostable Multivibrators

8102001CA

Monostable/Astable Multivibrator Single-Element -55°C 125°C 14-Pin CDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    CD4000
  • Logic Function
    Monostable/Astable Multivibrator
  • Number of Elements per Chip
    1
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    1000@5V|450@10V|300@15V
  • Absolute Propagation Delay Time (ns)
    1000
  • Maximum High Level Output Current (mA)
    -4.2(Min)
  • Maximum Low Level Output Current (mA)
    4.2(Min)
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3|5|9|12|15
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Quiescent Current (mA)
    0.02
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.56(Max)
  • Package Width
    7.19(Max)
  • Package Length
    19.94(Max)
  • PCB changed
    14
  • Standard Package Name
    DIP
  • Supplier Package
    CDIP
  • Pin Count
    14
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources